PDP SEO Portlet

42281-1

Quick Disconnect Terminal 14-18AWG RCP 19.05mm 7.49mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42281-1
Secondary Manufacturer Part#: 33B9009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
7.49 mm
19.05 x 7.49 mm
19.05 mm
5.16 mm²
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:22000  Mult:22000  
USD $:
1+
$0.258
10+
$0.22
25+
$0.206
100+
$0.186
500+
$0.167
1000+
$0.159
2500+
$0.148