PDP SEO Portlet

42238-1

Faston Tab Terminal 14-18AWG F 20.32mm Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42238-1
Secondary Manufacturer Part#: 42238-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
20.32 mm
20.32 mm
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.13701
20000+
$0.12961
40000+
$0.1262
80000+
$0.12363
160000+
$0.123