PDP SEO Portlet

42214-1

Quick Disconnect Terminal M 11.09mm 7.49mm Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42214-1
Secondary Manufacturer Part#: 42214-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
7.49 mm
11.09 x 7.49 mm
11.09 mm
5.16 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.09323
105000+
$0.0724
255000+
$0.07203
510000+
$0.07166
1020000+
$0.0713