PDP SEO Portlet

42185-2

Ring Tongue Terminal 16-22AWG Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42185-2
Secondary Manufacturer Part#: 42185-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ring Tongue Terminal
  • Type: C
  • Stud Size: 3.18 mm
  • Material and Finish: Tin Plated Brass
  • Wire Size: 22-16 AWG
  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc., File No. E13288, unless otherwise specified
  • Certified by Canadian Standards Association, File No. LR 7189, unless otherwise specified

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
3 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:100000  Mult:50000  
USD $:
100000+
$0.05236
500000+
$0.04526
1000000+
$0.04234
2000000+
$0.04212
4000000+
$0.0419