PDP SEO Portlet

42111-3

Ring Tongue Terminal 14-18AWG 14.48mm 7.62mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42111-3
Secondary Manufacturer Part#: 42111-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ring Tongue Terminal
  • Type: A
  • Stud Size: 6
  • Material and Finish: Tin Plated Brass
  • Wire Size: 18-14 AWG
  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc., File No. E13288, unless otherwise specified
  • Certified by Canadian Standards Association, File No. LR 7189, unless otherwise specified

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.62 mm
14.48 x 7.62 mm
14.48 mm
4.82 mm
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:32000  Mult:32000  
USD $:
32000+
$0.0917
64000+
$0.07831
128000+
$0.0734
512000+
$0.07303
1024000+
$0.07265