PDP SEO Portlet

42076

Splice Terminal 15.5-22AWG 6.86mm 3.69mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42076
Secondary Manufacturer Part#: 42076
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AMPLIVAR Splice with 5 Serrations - Thru Type
  • Wire Size: 22-15.5 AWG
  • Material: Brass
  • Serrations centered in splice to achieve optimum electrical and mechanical performance in a thru splice

Technical Attributes

Find Similar Parts

Description Value
Brass
3.69 mm
6.86 x 3.69 mm
6.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.05071
60000+
$0.04968
120000+
$0.0486
240000+
$0.0477
480000+
$0.04675