PDP SEO Portlet

42068

Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 42068
Secondary Manufacturer Part#: 42068
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
3.81 mm
16.13 x 3.81 mm
16.13 mm
1.41 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:45000  Mult:45000  
USD $:
45000+
$0.0479
90000+
$0.04765
135000+
$0.04741
540000+
$0.04717
1035000+
$0.04693