PDP SEO Portlet

41974

Splice Terminal 3.81mm 3.68mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 41974
Secondary Manufacturer Part#: 13H4331
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Type A End Feed Splice - Non-Insulation Support
  • Material: Brass
  • Terminates stranded wire and/or solid wire combinations together or to leads on components or devices
  • End feed splices available for pigtail connections
  • Available in brass

Technical Attributes

Find Similar Parts

Description Value
Brass
3.68 mm
3.81 x 3.68 mm
3.81 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 150 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.103
10+
$0.07
25+
$0.065
100+
$0.059
500+
$0.053
1000+
$0.049
2500+
$0.046