PDP SEO Portlet

41727

Quick Disconnect Terminal 12-16AWG RCP 20.87mm 7.62mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 41727
Secondary Manufacturer Part#: 41727
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
7.62 mm
20.87 x 7.62 mm
20.87 mm
5.16 mm²
16 to 12, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.13195
12000+
$0.12484
30000+
$0.11395
54000+
$0.10352
108000+
$0.10126