PDP SEO Portlet

41558

Ring Terminal 18AWG to 14AWG M3.5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 41558
Secondary Manufacturer Part#: 41558
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ring Tongue Terminal
  • Type: A
  • Stud Size: 6
  • Material and Finish: Brass
  • Wire Size: 18-14 AWG
  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required<

Technical Attributes

Find Similar Parts

Description Value
Brass
0.8 to 2 mm²
-40 to 110 °C
Tin
7.52 mm
16.26 x 7.52 mm mm
16.26 mm
3.5 mm
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
USD $:
25000+
$0.09075
50000+
$0.09028
100000+
$0.08982
500000+
$0.08936
1000000+
$0.0889