PDP SEO Portlet

41459

Splice Terminal 3.18mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 41459
Secondary Manufacturer Part#: 41459
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
3.18 mm
3.18 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $:
50000+
$0.03143
150000+
$0.03054
300000+
$0.0297
600000+
$0.02882
1200000+
$0.02821