413170-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled PC (Polycarbonate) | ||
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| Receptacle | ||
| Tin | ||
| 15 A | ||
| Cable Mount | ||
| 15Power | ||
| 2 | ||
| -55 to 125 °C | ||
| 10.16 mm | ||
| 14.8 mm | ||
| 95 x 14.8 x 30.1 mm | ||
| 30.1 mm | ||
| 95 mm | ||
| STVH15 | ||
| Faston | ||
| DIN 41612 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |