PDP SEO Portlet

41292

Quick Disconnect Terminal M/M 27.05mm 8.89mm Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 41292
Secondary Manufacturer Part#: 41292
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
8.89 mm
27.05 x 8.89 mm
27.05 mm
5.16 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.49298
750+
$0.4692
1500+
$0.4455
4000+
$0.424
8000+
$0.41558