PDP SEO Portlet

41291

Quick Disconnect Terminal M/M 17.53mm 8.89mm Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 41291
Secondary Manufacturer Part#: 41291
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
8.89 mm
17.53 x 8.89 mm
17.53 mm
5.16 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.2044
102000+
$0.17622
252000+
$0.17532
504000+
$0.17443
1008000+
$0.17353