PDP SEO Portlet

41274-1

Faston Tab Terminal 14-18AWG RCP 19.18mm 7.62mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 41274-1
Secondary Manufacturer Part#: 41274-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.62 mm
19.18 x 7.62 mm
19.18 mm
5.14 mm²
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.12676
12000+
$0.11868
30000+
$0.10935
54000+
$0.1007
108000+
$0.0987