PDP SEO Portlet

40724

Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 40724
Secondary Manufacturer Part#: 66AH3105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ring Tongue Terminal
  • Type: B
  • Stud Size: 8
  • Material and Finish: Tin Plated Brass
  • Wire Size: 18-14 AWG
  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No solderin

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
8.68 mm
19.91 x 8.68 mm
19.91 mm
4 mm
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.169
25+
$0.133
100+
$0.127
250+
$0.112
500+
$0.104
1000+
$0.097
2500+
$0.09