PDP SEO Portlet

40605-1

Ring Tongue Terminal 12-14AWG Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 40605-1
Secondary Manufacturer Part#: 40605-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ring Tongue Terminal
  • Type: D
  • Stud Size: 8
  • Material and Finish: Tin Plated Brass
  • Wire Size: 14-12 AWG
  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc., File No. E13288, unless otherwise specified
  • Certified by Canadian Standards Association, File No. LR 7189, unless otherwise specified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:82500  Mult:2500  
USD $: