4-881545-2
Jumper (Busbar), Shunt, AMP AMPMODU Series Board-To-Board Connectors, 2 Ways, 2.54 mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 4-881545-2
Secondary Manufacturer Part#: 4-881545-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Phosphor Bronze | ||
| Tin | ||
| Black | ||
| 2.5400 mm | ||
| 2.5 mm | ||
| 5.08 x 2.5 x 10.9 mm | ||
| 10.9 mm | ||
| 5.08 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |