PDP SEO Portlet

4-745287-7

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-745287-7
Secondary Manufacturer Part#: 4-745287-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
20
Pin
Tin
265
Cable Mount
-55 to 105 °C
27.43 x 2.39 mm
HDP-20
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.61434
600+
$0.58632
1200+
$0.5617
2400+
$0.538
4800+
$0.52632