PDP SEO Portlet

4-647481-2

Conn IDC Connector M 12 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 4-647481-2
Secondary Manufacturer Part#: 4-647481-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Gold
Plug
Orange
Matte Tin
Cable Mount
-55 to 105 °C
3.9600 mm
12.37 mm
51.51 x 12.37 x 25.65 mm
25.65 mm
51.51 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: