PDP SEO Portlet

4-647166-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-647166-1
Secondary Manufacturer Part#: 4-647166-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 46
Straight
Copper Alloy
Tin
Header
Black
Tin
260
Surface Mount
-55 to 105 °C
2.5400 mm
6.35 mm
27.94 x 6.35 x 10.54 mm
10.54 mm
27.94 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: