PDP SEO Portlet

4-647001-1

Conn IDC Connector F 11 POS 2.54mm IDT ST Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 4-647001-1
Secondary Manufacturer Part#: 4-647001-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Copper Alloy
Tin
Receptacle
White
Matte Tin
Cable Mount
-55 to 105 °C
2.5400 mm
21.4 mm
30.48 x 21.4 x 12.54 mm
12.54 mm
30.48 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $: