PDP SEO Portlet

4-643819-3

Conn IDC Connector F 13 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 4-643819-3
Secondary Manufacturer Part#: 4-643819-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Tin
Receptacle
Red
Tin
Cable Mount
-55 to 105 °C
3.9600 mm
9.02 mm
51.51 x 9.02 x 18.42 mm
18.42 mm
51.51 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1750  Mult:1  
USD $:
1750+
$1.1001
3500+
$1.07492
7000+
$1.0549
14000+
$1.03565
28000+
$1.01317