PDP SEO Portlet

4-6437630-6

Switch Toggle ON OFF ON DPDT Round Toggle Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-6437630-6
Secondary Manufacturer Part#: 4-6437630-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
Panel Mount with Threads
-20 to 70 °C
DPDT
14.8 x 13 x 30 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$12.9574
35+
$12.36708
70+
$11.826
150+
$11.266
300+
$11.02606