PDP SEO Portlet

4-6437630-1

Switch Toggle ON OFF (ON) DPDT Round Toggle Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-6437630-1
Secondary Manufacturer Part#: 4-6437630-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
Panel Mount with Threads
-20 to 70 °C
DPDT
14.8 x 13 x 30 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $: