PDP SEO Portlet

4-6437630-0

Switch Toggle ON ON SPDT Locking Lever Hooking Wire Lead 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-6437630-0
Secondary Manufacturer Part#: 4-6437630-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Panel Mount with Threads
-20 to 70 °C
SPDT
14.8 x 35.5 mm
ON (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $: