PDP SEO Portlet

4-640600-0

Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 4-640600-0
Secondary Manufacturer Part#: 4-640600-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Tin
Receptacle
Yellow
Bright Tin
Cable Mount
-55 to 105 °C
3.9600 mm
9.78 mm
39.62 x 9.78 x 18.42 mm
18.42 mm
39.62 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.99
25000+
$0.985
50000+
$0.98
100000+
$0.975
200000+
$0.97