PDP SEO Portlet

4-640599-2

Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 4-640599-2
Secondary Manufacturer Part#: 4-640599-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Tin
Receptacle
Orange
Bright Tin
Cable Mount
-55 to 105 °C
3.9600 mm
9.78 mm
47.55 x 9.78 x 18.42 mm
18.42 mm
47.55 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.99
12000+
$0.985
24000+
$0.98
48000+
$0.975
96000+
$0.97