PDP SEO Portlet

4-640468-6

Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount T/R

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 4-640468-6
Secondary Manufacturer Part#: 4-640468-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Tin
Receptacle
Red
Tin
Cable Mount
-55 to 105 °C
2.5400 mm
6.99 mm
40.64 x 6.99 x 13.21 mm
13.21 mm
40.64 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: