PDP SEO Portlet

4-640429-1

Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-640429-1
Secondary Manufacturer Part#: 4-640429-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Tin
Receptacle
White
Tin
Cable Mount
-55 to 105 °C
3.9600 mm
9.02 mm
43.59 x 9.02 x 18.42 mm
18.42 mm
43.59 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1  
USD $:
4000+
$0.82859
4100+
$0.80968
8100+
$0.79112
20000+
$0.77314
40000+
$0.74362