PDP SEO Portlet

4-640428-2

Conn IDC Receptacle 12 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-640428-2
Secondary Manufacturer Part#: 4-640428-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Matte Tin Over Nickel
IDT
Receptacle
Cable Mount
12
1
3.96 mm
640428
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  404.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.90288
10000+
$0.87665
20000+
$0.8722
40000+
$0.86775
80000+
$0.8633