PDP SEO Portlet

4-640428-0

Conn IDC Receptacle 10 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-640428-0
Secondary Manufacturer Part#: 4-640428-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Tin
IDT
Receptacle
Cable Mount
10
1
3.96 mm
640428
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
250+
$0.79787
10000+
$0.6604
20000+
$0.64303
40000+
$0.62654
80000+
$0.61964