PDP SEO Portlet

4-640426-0

Conn IDC Receptacle 10 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-640426-0
Secondary Manufacturer Part#: 4-640426-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Tin
IDT
Receptacle
Cable Mount
10
1
3.96 mm
640426
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  647.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$0.54372
10000+
$0.46643
20000+
$0.45982
40000+
$0.45339
80000+
$0.44602