PDP SEO Portlet

4-338313-2

D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-338313-2
Secondary Manufacturer Part#: 4-338313-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
-55 to 105 °C
2.7400 mm
12.4 mm
30.9 x 12.4 x 12.1 mm
12.1 mm
30.9 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 103 Weeks
Price for: Each
Quantity:
Min:880  Mult:880  
USD $:
880+
$6.83179
1760+
$5.17
2640+
$4.40471
5280+
$3.9239
10560+
$3.71995