PDP SEO Portlet

4-2366600-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-2366600-2
Secondary Manufacturer Part#: 53AJ9521
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Thermoplastic Polyester
Straight
Receptacle
Black
6.5 A
Cable Mount
12
4
-55 to 125 °C
2 mm
20.92 mm
12.6 x 20.92 x 12.57 mm
12.57 mm
12.6 mm
2366600
Unsealed Housing
250|250 Vdc|Vac
30 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7320205060
Schedule B: 7320205000
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.87
10+
$1.62
25+
$1.47
50+
$1.44
100+
$1.41
500+
$1.29
1000+
$1.24