4-215882-0
Conn IDC Receptacle 40 POS 2.54mm IDT RA Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Thermoplastic Polyester | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Gray | ||
| Tin Over Nickel | ||
| 15 mOhm | ||
| 1 A | ||
| Cable Mount | ||
| 40 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.54 mm | ||
| 14.2 mm | ||
| 55.4 x 14.2 x 7.3 mm | ||
| 7.3 mm | ||
| 55.4 mm | ||
| 215882 | ||
| IDT | ||
| IDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |