4-2103177-4
Conn Wire to Board Housing PL 2 POS 10.4mm ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 4-2103177-4
Secondary Manufacturer Part#: 4-2103177-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -40 to 140 °C | ||
| 10.4 mm | ||
| 50.8 mm | ||
| 32.9 x 50.8 x 26.4 mm | ||
| 26.4 mm | ||
| 32.9 mm | ||
| Wire to Board Housing | ||
| 600 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |