4-2103015-2
Conn Housing Sealed PL 2 POS 10.4mm ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 4-2103015-2
Secondary Manufacturer Part#: 70AH0389
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Plug | ||
| Orange | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -40 to 125 °C | ||
| 10.4000 mm | ||
| 27.6 mm | ||
| 32.9 x 27.6 x 55.3 mm | ||
| 55.3 mm | ||
| 32.9 mm | ||
| Sealed | ||
| 850 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |