PDP SEO Portlet

4-1825139-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1825139-5
Secondary Manufacturer Part#: 4-1825139-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Silver
265
Panel Mount with Threads
-30 to 85 °C
DP3T
12.7 x 11.43 x 32.15 mm
(ON) ON (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$8.07216
45+
$6.89624
90+
$6.5897
180+
$6.46945
360+
$6.329