PDP SEO Portlet

4-1825136-0

Switch Toggle ON None ON SPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads B

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1825136-0
Secondary Manufacturer Part#: 4-1825136-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Silver
Panel Mount with Threads
-30 to 85 °C
SPDT
12.7 x 6.86 x 32.3 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 104 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.12674
1000+
$2.95773
2500+
$2.49591
5000+
$2.15131
10000+
$1.9788