PDP SEO Portlet

4-1746741-3

Conn Wire to Board SKT 3 POS 2mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1746741-3
Secondary Manufacturer Part#: 4-1746741-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Crimp
Receptacle
Cable Mount
2 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:1700  Mult:1700  
USD $:
1700+
$3.87234
5100+
$2.88605
13600+
$2.8714
37400+
$2.85675
100300+
$2.8421