PDP SEO Portlet

4-1734592-0

FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1734592-0
Secondary Manufacturer Part#: 18R4220
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4-1734592-0 from TE Connectivity is a single row FPC connector. It is a 0.5mm pitch, 40 position bottom contact SMT type FPC connector.

  • Thermoplastic LCP housing
  • Phosphor bronze with gold plated contacts
  • Operating temperature rating is -40°C to 85°C
  • ZIF insertion force

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Phosphor Bronze
Gold
Solder
40
1
0.5 mm
1734592

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 78 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: