PDP SEO Portlet

4-1703808-1

Heavy Duty Sealed Connector 4POS,TAB 2.8X0.8,TAB HSG,ASSY,CODD

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1703808-1
Secondary Manufacturer Part#: 4-1703808-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Blue
Cable Mount
4 POS
2
-40 to 140 °C
6.0000 mm
48.1 mm
39.8 mm
37.5 mm
Heavy Duty Sealed Connector
Housing
42 Vdc
12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 187 Weeks
Price for: Each
Quantity:
Min:3200  Mult:320  
USD $:
3200+
$1.37871
6400+
$1.30419
12800+
$1.26987
25600+
$1.23731
51200+
$1.20638