PDP SEO Portlet

4-1625892-2

Resistor, 33 kOhm, ± 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof

Manufacturer:TE Connectivity
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: 4-1625892-2
Secondary Manufacturer Part#: 4-1625892-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ROX series flame-proof metal oxide film Power Resistor with resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. It is recommended for use in line protection and many applications.

  • High power with small size for space saving
  • Excellent long term stability
  • High surge/overload capability
  • Controlled temperature capability
  • Solvent resistant coat and code
  • Special lead formations possible

Technical Attributes

Find Similar Parts

Description Value
235 °C
-55 °C
3.0000 W
5.5 mm
16 mm
ROX Series
33
5
Axial Leaded
Metal Oxide
Power|Flame Proof
350.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.09287
4000+
$0.07957
8000+
$0.07809
16000+
$0.07666
32000+
$0.075