PDP SEO Portlet

4-1622805-5

Resistor, Network, 47 Ohm, ± 5%, 200 mW, 4 Resistors, Isolated, SIP, PC Pin, Through Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1622805-5
Secondary Manufacturer Part#: 4-1622805-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2% & 5% Tolerances
  • Low Price Keeps Production Costs Down
  • Solvent Proof Coating
  • Very Wide Range
  • Low Profile (5.08mm Max.)
  • Very Strong Construction
  • High Insulation Resistance

Technical Attributes

Find Similar Parts

Description Value
Isolated
4
125 °C
-55 °C
200 mW
5.08 mm
20.32 mm
SIL Series
2.5 mm
47
5
SIP
Through Hole
Thick Film
Pin
Network
200.0000 ppm/°C
2.54 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210050
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $: