PDP SEO Portlet

4-1609114-5

Power Line Filter 50Hz to 60Hz 400A 520VAC Quick Connect Flange Mount

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 4-1609114-5
Secondary Manufacturer Part#: 4-1609114-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flange Mount
50, 60 Hz
-10 to 50 °C
255 mm
245 x 255 x 120 mm
120 mm
245 mm
No
Quick Connect
520 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: