PDP SEO Portlet

4-1601140-1

Magnet Wire Terminal Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1601140-1
Secondary Manufacturer Part#: 4-1601140-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This features the AMP Lead Lok strain relief terminal system that provides optimum lead wire retention when used in conjunction with SIAMEZE insulation displacement terminals.

After the one-step insertion of AMP SIAMEZE wire-towire terminals into specified plastic cavities, the application is ready for the secondary lead wire attachment.

The lead wire is manually positioned over the magnet wire terminated SIAMEZE wire-to-wire terminal. The AMP Lead Lok Inserter cuts the Lead Lok terminals from the strip and places the terminal over the lead wire in the plastic cavities.

During this operation, the lead wire is automatically seated, the insulation pierced and the exposed solid or stranded conductor is terminated in the IDC slot of the SIAMEZE wire-to-wire terminal.

Residual spring energy in the terminal causes the side walls of the IDC slot to function as opposing cantilever beams. This constant pressure results in an intimate metalto-metal interface, providing a reliable, long-term connection.

Perpendicular and parallel lead wire strain relief retention forces in excess of 20 lbs are achieved.

The AMP Lead Lok Inserter may be a secondary station in the AMP SIAMEZE Wireto-Wire semi-automatic bench machine or a separate semi-automatic bench machine inserter depending on the application and required production rates.

  • Provides perpendicular and parallel lead wire strain relief retention forces in excess of 20 lbs.
  • AMP Inserter automatically positions and secures lead wire during insertion
  • Manual, semi-automated, fully automated systems allow for lead wire termination
  • Accepts #18 -#22 [0.3 mm2-0.8 mm2] AWG solid or stranded lead wire with .115 [2.92] max. insulation diameter
  • No lead wire stripping required

Technical Attributes

Find Similar Parts

Description Value
Brass

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.11296
40000+
$0.11239
60000+
$0.11182
300000+
$0.11125
1000000+
$0.11068