PDP SEO Portlet

4-1601000-1

Siameze Terminal 18-34AWG 7.62mm Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1601000-1
Secondary Manufacturer Part#: 4-1601000-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Lead Lok strain relief terminal system that provides optimum lead wire retention when used in conjunction with SIAMEZE insulation displacement terminals.

After the one-step insertion of SIAMEZE wire-to-wire terminals into specified plastic cavities, the application is ready for the secondary lead wire attachment.

The lead wire is manually positioned over the magnet wire terminated SIAMEZE wire-to-wire terminal.

The Lead Lok Inserter cuts the Lead Lok terminals from the strip and places the terminal over the lead wire in the plastic cavities.

  • Wire-to-Wire Terminal
  • Moving Beam
  • Loose piece
  • Provides perpendicular and parallel lead wire strain relief retention forces in excess of 20 lbs (90 N)
  • Inserter automatically positions and secures lead wire during insertion
  • Manual, semi-automated, fully automated systems allow for lead wire termination

Technical Attributes

Find Similar Parts

Description Value
Brass
7.62 mm
7.62 mm
34 to 18, 34 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1100  Mult:1  
USD $:
1100+
$0.13099
2700+
$0.12696
5400+
$0.1215
10800+
$0.1166
20000+
$0.11169