4-1564337-1
Heavy Duty Sealed Connector 16POS, MIXED,REC HSG,ASSY
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 4-1564337-1
Secondary Manufacturer Part#: 4-1564337-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Panel Mount | ||
| 16 POS | ||
| 2 | ||
| -40 to 140 °C | ||
| 6.0000 mm | ||
| 25.7 mm | ||
| 31.25 mm | ||
| 67.2 mm | ||
| Heavy Duty Sealed Connector | ||
| Housing | ||
| 42 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |