PDP SEO Portlet

4-1534796-4

AMP4-1534796-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 4-1534796-4
Secondary Manufacturer Part#: 4-1534796-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 6
Right Angle
Bronze
Tin
Receptacle
Natural
Edge Mount
4 POS
1
-40 to 110 °C
Tray
2.5000 mm
10.05 mm
13.85 mm
12.4 mm
IDT
IDC Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.26528
1400+
$0.25376
2700+
$0.2438
5300+
$0.23421
10600+
$0.22911